Part Details for 0348240205 by Molex
Overview of 0348240205 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0348240205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0348240205-ND
|
DigiKey | CONN RCPT HSG 20POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6455 In Stock |
|
$0.3994 / $0.6600 | Buy Now |
DISTI #
0348240205
|
Avnet Americas | Mini-50 Unsealed Receptacle Connector Housing 20 Position 2mm Crimp Bag - Bulk (Alt: 0348240205) RoHS: Not Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4919 | Buy Now |
DISTI #
VDP:6627_23340574
|
Arrow Electronics | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks | Americas - 1280 |
|
$0.5784 | Buy Now |
DISTI #
MOL34824-0205
|
Heilind Electronics | MINI50 CONN RCPT 20CKT NB GRY POL B | Americas - 240 in Stock |
|
$0.7099 / $0.8438 | Buy Now |
DISTI #
83634941
|
Verical | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Americas - 1280 |
|
$0.5784 | Buy Now |
DISTI #
34824-0205
|
TTI | Automotive Connectors MINI50 CONN RCPT 20CKT NB GRY POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 2560 Package Multiple: 80 Container: Each | Americas - 0 |
|
$0.5420 | Buy Now |
DISTI #
MOL34824-0205
|
Interstate Connecting Components | MINI50 CONN RCPT 20CKT NB GRY POL B | 80 |
|
$0.7099 / $0.8438 | Buy Now |
DISTI #
0348240205
|
Avnet Asia | Mini-50 Unsealed Receptacle Connector Housing 20 Position 2mm Crimp Bag (Alt: 0348240205) RoHS: Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 2mm 2 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 69 |
|
$0.3974 / $0.4241 | Buy Now |
Part Details for 0348240205
0348240205 CAD Models
0348240205 Part Data Attributes
|
0348240205
Molex
Buy Now
Datasheet
|
Compare Parts:
0348240205
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.371 inch | |
Body Depth | 0.561 inch | |
Body Length | 1.106 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |