Part Details for 0348240125 by Molex
Overview of 0348240125 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0348240125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10325-ND
|
DigiKey | CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
3309 In Stock |
|
$0.5212 / $1.2000 | Buy Now |
DISTI #
P40:2555_18419875
|
Arrow Electronics | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Gray Mini50™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Europe - 10400 |
|
$0.2603 | Buy Now |
DISTI #
V99:2348_14020110
|
Arrow Electronics | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Gray Mini50™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1832 | Americas - 3547 |
|
$0.2719 | Buy Now |
DISTI #
MOL34824-0125
|
Heilind Electronics | MINI50 CONN RCPT 12CKT NB NP GRY POL B | Americas - 390 in Stock |
|
$0.4619 / $0.5491 | Buy Now |
DISTI #
40088353
|
Verical | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Gray Mini50™ Bag RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1832 | Americas - 3547 |
|
$0.2719 | Buy Now |
DISTI #
34824-0125
|
TTI | Automotive Connectors MINI50 CONN RCPT NB 12CKT NP GRY POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5790 | Buy Now |
DISTI #
MOL34824-0125
|
Interstate Connecting Components | MINI50 CONN RCPT 12CKT NB NP GRY POL B | 130 |
|
$0.4619 / $0.5491 | Buy Now |
DISTI #
000000000004965190
|
Sager | Automotive Connectors MINI50 REC 12P RA POL B GRY Min Qty: 3640 | 0 |
|
$0.3943 / $0.5366 | Buy Now |
Part Details for 0348240125
0348240125 CAD Models
0348240125 Part Data Attributes
|
0348240125
Molex
Buy Now
Datasheet
|
Compare Parts:
0348240125
Molex
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.371 inch | |
Body Depth | 0.561 inch | |
Body Length | 0.791 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |