Part Details for 0348030212 by Molex
Overview of 0348030212 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0348030212
0348030212 CAD Models
0348030212 Part Data Attributes
|
0348030212
Molex
Buy Now
Datasheet
|
Compare Parts:
0348030212
Molex
Connector Accessory, Contact, Copper Alloy, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STAC64 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 6 A | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | 34729 2.54MM PITCH RIGHT ANGLE RECEPTACLE | |
Wire Size-Max | 20 AWG |