Part Details for 0347730142 by Molex
Results Overview of 0347730142 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0347730142 Information
0347730142 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0347730142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0347730142-ND
|
DigiKey | CONN HEADER R/A 14POS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
460 In Stock |
|
$1.2985 / $1.9200 | Buy Now |
DISTI #
0347730142
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.54mm Through Hole RA Thru-Hole Tray - Trays (Alt: 0347730142) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.0769 / $3.1783 | Buy Now |
DISTI #
MOL34773-0142
|
Heilind Electronics | STAC64 RA HDR 14CKT HYB B L C TRAY | Americas - 420 in Stock |
|
$3.9848 / $5.0374 | Buy Now |
DISTI #
34773-0142
|
TTI | Automotive Connectors STAC64 RA HDR 14 CKT HYB BRN POL C TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 560 In Stock |
|
$3.2600 / $4.1700 | Buy Now |
DISTI #
MOL34773-0142
|
Interstate Connecting Components | STAC64 RA HDR 14CKT HYB B L C TRAY | 140 |
|
$3.9848 / $5.0374 | Buy Now |
DISTI #
000000000004045963
|
Sager | Automotive Connectors STAC64 HYBRID HDR 14P RA POL C Min Qty: 560 | 0 |
|
$3.6100 / $3.7400 | Buy Now |
DISTI #
0347730142
|
Avnet Asia | Conn Wire to Board HDR 14 POS 2.54/5.25mm Solder RA Through Hole Tray (Alt: 0347730142) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0347730142
0347730142 CAD Models
0347730142 Part Data Attributes
|
0347730142
Molex
Buy Now
Datasheet
|
Compare Parts:
0347730142
Molex
Rectangular Power Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |