There are no models available for this part yet.
Overview of 0346916160 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0346916160 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM10442-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1232 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7887 | Buy Now | |
DISTI #
0346916160
|
Avnet Americas | Conn Stac64 HDR 16 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0346916160) RoHS: Compliant Min Qty: 1232 Package Multiple: 616 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.4718 | Buy Now | |
DISTI #
MOL34691-6160
|
Heilind Electronics | STAC64 RA PAP HDR 16 CKT BLK POL A TRAY | Americas - 0 in Stock14322 On Order |
|
$1.0846 / $1.1174 | Buy Now |