Part Details for 0345660103 by Molex
Overview of 0345660103 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0345660103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7411-ND
|
DigiKey | CONN RCPT HOUSING 73POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
169 In Stock |
|
$21.9010 / $34.7200 | Buy Now |
DISTI #
0345660103
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 73 POS 2.54mm ST Cable Mount Tray - Trays (Alt: 0345660103) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.4473 / $21.9284 | Buy Now |
DISTI #
V36:1790_14025590
|
Arrow Electronics | Conn Housing F 73 POS 2.54mm Crimp ST Cable Mount Black MX123™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2414 | Americas - 432 |
|
$20.9200 / $33.1400 | Buy Now |
DISTI #
MOL34566-0103
|
Heilind Electronics | MX123 HRN CONN ASSY 73 CRK KEY A/73 | Americas - 9894 in Stock6264 On Order |
|
$11.3484 / $14.3460 | Buy Now |
DISTI #
85251140
|
Verical | Conn Housing F 73 POS 2.54mm Crimp ST Cable Mount Black MX123™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 432 |
|
$20.9200 | Buy Now |
DISTI #
34566-0103
|
TTI | Automotive Connectors MX123 REC HSG 73CKT KEY A OPT 0 BLK TPA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 871 In Stock |
|
$11.2600 / $29.7600 | Buy Now |
DISTI #
MOL34566-0103
|
Interstate Connecting Components | MX123 HRN CONN ASSY 73 CRK KEY A/73 | 16491044 On Order |
|
$11.3484 / $14.3460 | Buy Now |
DISTI #
000000000002661073
|
Sager | Automotive Connectors MX123 REC HSG 73P KEY A Min Qty: 1 | 0 |
|
$24.5300 / $33.4500 | Buy Now |
Part Details for 0345660103
0345660103 CAD Models
0345660103 Part Data Attributes
|
0345660103
Molex
Buy Now
Datasheet
|
Compare Parts:
0345660103
Molex
Rectangular Power Connector, 73 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 73 |