Part Details for 03455HS1X by Littelfuse Inc
Overview of 03455HS1X by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03455HS1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8776
|
Newark | Fuse Holder, 5 X 20Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:345 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 03455HS1X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $10.1500 | Buy Now |
DISTI #
F7057-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1900 | Buy Now |
DISTI #
576-03455HS1X
|
Mouser Electronics | Fuse Holder Shock Safe 5x20mm RoHS: Compliant | 0 |
|
$9.0900 / $9.7300 | Order Now |
DISTI #
V79:2366_27369928
|
Arrow Electronics | Fuse Holder 10A 250V Panel Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 8 |
|
$4.2100 | Buy Now |
DISTI #
75561775
|
RS | ACS INTL SHOCK-SAFE 5X20MM FUSEHLDR | Littelfuse 03455HS1X Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9800 / $14.4100 | Buy Now |
DISTI #
66455842
|
Verical | Fuse Holder 10A 250V Panel Mount Quick Connect RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1802 | Americas - 8 |
|
$4.2100 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 10A PNL MNT | 0 |
|
$15.4463 / $16.5275 | RFQ |