There are no models available for this part yet.
Overview of 03453HS3H by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 03453HS3H by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90F9143
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ag, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:345 Series Rohs Compliant: Yes |Littelfuse 03453HS3H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.7300 | Buy Now | |
DISTI #
F4889-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
152 In Stock |
|
$2.1916 / $4.6200 | Buy Now | |
DISTI #
576-03453HS3H
|
Mouser Electronics | Fuse Holder Shock Safe 3AG RoHS: Compliant | 99 |
|
$2.1900 / $4.6200 | Buy Now | |
Future Electronics | 345 Series (3AG 0.250x1.250 inch) Right Angle Slotted Knob Shock Safe Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$2.1500 / $2.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2900 / $6.4400 | Buy Now |