Part Details for 03452LS1X by Littelfuse Inc
Overview of 03452LS1X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03452LS1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8728
|
Newark | Fuse Holder, 2Ag, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 15Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:345 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 03452LS1X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $10.5300 | Buy Now |
DISTI #
03452LS1X-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5300 | Buy Now |
DISTI #
576-03452LS1X
|
Mouser Electronics | Fuse Holder Shock Safe 2AG RoHS: Compliant | 0 |
|
$8.4700 / $11.9200 | Order Now |
DISTI #
75561615
|
RS | ACS INTL SHOCK-SAFE 2AG FUSEHLDR | Littelfuse 03452LS1X Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$4.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0000 / $15.7600 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 10A PNL MNT | 0 |
|
$12.0380 / $12.8807 | RFQ |