Part Details for 03452HS1H by Littelfuse Inc
Overview of 03452HS1H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03452HS1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9128
|
Newark | Fuse Holder, 2Ag, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 15Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:345 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 03452HS1H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2200 | Buy Now |
DISTI #
03452HS1H-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1981 | Buy Now |
DISTI #
576-03452HS1H
|
Mouser Electronics | Fuse Holder Shock Safe 2AG RoHS: Compliant | 0 |
|
$2.6000 / $5.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2900 / $6.5200 | Buy Now | |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 10A PNL MNT | 0 |
|
$4.4867 / $4.9354 | RFQ |