There are no models available for this part yet.
Overview of 0345-0-57-01-34-01-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10034524-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. | |
86503-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86130203130345E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Price & Stock for 0345-0-57-01-34-01-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
575-3450571341100
|
Mouser Electronics | IC & Component Sockets STD. CONNECTOR JACK RECEPTACLE RoHS: Not Compliant | 0 |
|
$2.1000 / $2.2600 | Order Now | |
DISTI #
000000000006118080
|
Sager | IC & Component Sockets STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.2789 / $2.8400 | Buy Now |
CAD Models for 0345-0-57-01-34-01-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 0345-0-57-01-34-01-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Alternate Parts for 0345-0-57-01-34-01-10-0
This table gives cross-reference parts and alternative options found for 0345-0-57-01-34-01-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0345-0-57-01-34-01-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0345-0-57-01-34-27-10-0 | PCB Terminal, | Mill-Max Mfg Corp | 0345-0-57-01-34-01-10-0 vs 0345-0-57-01-34-27-10-0 |