Part Details for 03440603Z by Littelfuse Inc
Overview of 03440603Z by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03440603Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4169
|
Newark | Fuse |Littelfuse 03440603Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3500 / $30.2400 | Buy Now |
DISTI #
03440603Z-ND
|
DigiKey | FUSE HOLDER CART 28V 15A PNL MNT Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5760 | Buy Now |
DISTI #
576-03440603Z
|
Mouser Electronics | Fuse Holder 28V Ind RoHS: Compliant | 0 |
|
$29.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$29.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.7100 / $159.4400 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER CART 28V 15A PNL MNT | 0 |
|
$61.6766 / $65.9940 | RFQ |