-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F784
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ab, 3Ag, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:344 Series Rohs Compliant: Yes |Littelfuse 03440125H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$15.8800 / $25.8100 | Buy Now |
DISTI #
F1897-ND
|
DigiKey | FUSE HLDR CART 125V 20A PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
30 In Stock |
|
$12.0554 / $22.8200 | Buy Now |
DISTI #
576-03440125H
|
Mouser Electronics | Fuse Holder 100-125V 3AG ACS 100-125V RoHS: Compliant | 459 |
|
$15.5800 / $24.3600 | Buy Now |
|
Future Electronics | ACS 100-125V PANEL MT 3AG FUSEHLDR RoHS: Non Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$11.8200 / $12.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0300 / $46.1500 | Buy Now |
DISTI #
03440125H
|
TTI | Fuse Holder 100-125V 3AG ACS 100-125V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1268 In Stock |
|
$22.4800 / $23.3900 | Buy Now |
DISTI #
344125
|
TTI | Fuse Holder BLOWN FUSE INDICATING 3AG/3AB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 137 In Stock |
|
$13.1600 / $22.4300 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 125V 20A PNL MNT | 0 |
|
$21.9388 / $23.4745 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy