Part Details for 03420838HXA by Littelfuse Inc
Overview of 03420838HXA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03420838HXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2875
|
Newark | Acs 3Ag Fusehldr Assy/ Bulk |Littelfuse 03420838HXA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.5900 | Buy Now |
DISTI #
03420838HXA-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5652 | Buy Now |
DISTI #
576-03420838HXA
|
Mouser Electronics | Fuse Holder 3AG ASSY Fuse Holder RoHS: Compliant | 0 |
|
$3.3000 / $5.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.6200 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 20A PNL MNT | 0 |
|
$5.1092 / $5.6201 | RFQ |
Part Details for 03420838HXA
03420838HXA CAD Models
03420838HXA Part Data Attributes
|
03420838HXA
Littelfuse Inc
Buy Now
|
Compare Parts:
03420838HXA
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |