Part Details for 0340801002 by Molex
Results Overview of 0340801002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0340801002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15602CT-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5222 In Stock |
|
$0.0698 / $0.1600 | Buy Now |
DISTI #
0340801002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0340801002) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 8 Weeks, 0 Days Container: Reel | 108000 Factory Stock |
|
$0.0405 / $0.0476 | Buy Now |
DISTI #
MOL34080-1002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34080-1002 | Americas - 27000 in Stock |
|
$0.0517 / $0.0605 | Buy Now |
|
Quest Components | 1760 |
|
$0.0840 / $0.4200 | Buy Now | |
DISTI #
34080-1002
|
TTI | Automotive Connectors MX150 M TERM 18/20G D WIND REEL 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 104000 In Stock |
|
$0.0550 / $0.0650 | Buy Now |
DISTI #
MOL34080-1002
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL34080-1002 | 5400 |
|
$0.0517 / $0.0605 | Buy Now |
Part Details for 0340801002
0340801002 CAD Models
0340801002 Part Data Attributes
|
0340801002
Molex
Buy Now
Datasheet
|
Compare Parts:
0340801002
Molex
Wire Terminal, 1mm2, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | 34675 MX150 2 WAY INLINE MALE ASSEMBLY,34091 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |