Part Details for 0340620032 by Molex
Overview of 0340620032 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0340620032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0340620032-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4319 In Stock |
|
$0.5586 / $1.1200 | Buy Now |
DISTI #
0340620032
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Bag - Bulk (Alt: 0340620032) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0166 | Buy Now |
DISTI #
MOL34062-0032
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34062-0032 | Americas - 1350 in Stock |
|
$0.8399 / $0.8524 | Buy Now |
DISTI #
34062-0032
|
TTI | Automotive Connectors FUEL INJ ASSY RCPT 2 CPT 2CKT CS GRY OPTB RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 3225 In Stock |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
MOL34062-0032
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL34062-0032 | 450 |
|
$0.8399 / $0.8524 | Buy Now |
|
LCSC | 5mm 1x2P 1 P5mm Housings (Wire To Board / Wire To Wire ) ROHS | 600 |
|
$0.2969 / $0.5356 | Buy Now |
Part Details for 0340620032
0340620032 CAD Models
0340620032 Part Data Attributes:
|
0340620032
Molex
Buy Now
Datasheet
|
Compare Parts:
0340620032
Molex
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |