Part Details for 0340620030 by Molex
Overview of 0340620030 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0340620030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0340620030-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1779 In Stock |
|
$0.6147 / $1.2300 | Buy Now |
DISTI #
0340620030
|
Avnet Americas | Connector Sealed Housing Receptacle 2Position 5mm Crimp Straight Cable Mount Bag (Alt: 0340620030) Min Qty: 5400 Package Multiple: 1800 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.7471 | Buy Now |
DISTI #
MOL34062-0030
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34062-0030 | Americas - 1350 in Stock |
|
$0.5221 / $0.6264 | Buy Now |
DISTI #
34062-0030
|
TTI | Automotive Connectors MX150 REC 01X02P KEY D RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1800 In Stock |
|
$0.5900 / $0.8000 | Buy Now |
DISTI #
MOL34062-0030
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL34062-0030 | 450 |
|
$0.5221 / $0.6264 | Buy Now |
Part Details for 0340620030
0340620030 CAD Models
0340620030 Part Data Attributes:
|
0340620030
Molex
Buy Now
Datasheet
|
Compare Parts:
0340620030
Molex
Combination Line Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.866 inch | |
Body Depth | 1.267 inch | |
Body Length | 0.653 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 0340620030
This table gives cross-reference parts and alternative options found for 0340620030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0340620030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0340620010 | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0340620030 vs 0340620010 |