Part Details for 034-1042 by Amphenol Corporation
Overview of 034-1042 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 034-1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
034-1042
|
Avnet Americas | RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm - Bag (Alt: 034-1042) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
034-1042
|
Avnet Americas | RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm - Bag (Alt: 034-1042) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.3875 / $9.4240 | Buy Now |
DISTI #
523-34-1042
|
Mouser Electronics | RF Connectors / Coaxial Connectors HD-BNC(M)STR BELDEN 179DT /179 RoHS: Compliant | 1494 |
|
$8.1100 / $11.4200 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
34-1042
|
TTI | RF Connectors / Coaxial Connectors HD-BNC(M)STR BELDEN 179DT /179 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1091 In Stock |
|
$7.6500 / $9.6000 | Buy Now |
DISTI #
034-1042
|
Avnet Abacus | RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm (Alt: 034-1042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
New Advantage Corporation | HD-BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 800 |
|
$15.3000 / $16.4400 | Buy Now |