Part Details for 0337516150FT by Essentra Components
Overview of 0337516150FT by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0337516150FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8492-ND
|
DigiKey | UNSLOTTED HEX BOLT 3/8-16 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
283 In Stock |
|
$0.4514 / $0.9300 | Buy Now |
DISTI #
144-0337516150FT
|
Mouser Electronics | Screws & Fasteners Unslotted Hex Bolt, 3/8-16 Thread, 1 1/2 Lg RoHS: Compliant | 0 |
|
$0.4510 / $0.8000 | Order Now |
DISTI #
72025905
|
RS | Unslotted Hex Bolt, 3/8-16 Thread, 1 1/2 Lg | Essentra Components 0337516150FT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in) RoHS: Compliant | 0 |
|
$0.1623 / $0.2531 | Buy Now |
Part Details for 0337516150FT
0337516150FT CAD Models
0337516150FT Part Data Attributes
|
0337516150FT
Essentra Components
Buy Now
|
Compare Parts:
0337516150FT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |