Part Details for 033599-000 by TE Connectivity
Overview of 033599-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033599-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$5.5000 | Buy Now |
DISTI #
RYC55A1122-16-6/9-9CS2275
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1122-16-6/9-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1122-16-6/9-9CS2275 RoHS: Compliant | 0 |
|
$5.4900 / $15.4200 | Buy Now |
DISTI #
RYC55A1122-16-6/9-9CS2275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1122-16-6/9-9CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000006398935
|
Sager | Multi-Conductor Cables 55A1122-16-6/9-9CS2275 Min Qty: 1 | 0 |
|
$6.0000 / $7.5000 | Buy Now |
|
Master Electronics | 55A1122-16-6/9-9CS2275 RoHS: Compliant | 0 |
|
$5.4900 / $15.4200 | Buy Now |
Part Details for 033599-000
033599-000 CAD Models
033599-000 Part Data Attributes
|
033599-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
033599-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-27500 | |
Cable Types | MIL-DTL-27500 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |