Part Details for 0335-0-15-01-47-01-04-0 by Mill-Max Mfg Corp
Overview of 0335-0-15-01-47-01-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-335 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1210-335KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
LPS5030-335MRC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 0335-0-15-01-47-01-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2252
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0335-0-15-01-47-01-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $1.1800 | Buy Now |
DISTI #
0335-015014701040-ND
|
DigiKey | CONN PIN RCPT .025-.037 HEX Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
979 In Stock |
|
$0.6655 / $1.6200 | Buy Now |
DISTI #
575-0335015014701
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 47 CON RoHS: Not Compliant | 0 |
|
$0.5560 / $1.3800 | Order Now |
DISTI #
000000000000398625
|
Sager | Headers & Wire Housings 200u SN/PB OVER NI 47 CON Min Qty: 1000 | 0 |
|
$0.1603 / $1.1200 | Buy Now |
Part Details for 0335-0-15-01-47-01-04-0
0335-0-15-01-47-01-04-0 CAD Models
0335-0-15-01-47-01-04-0 Part Data Attributes
|
0335-0-15-01-47-01-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0335-0-15-01-47-01-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |