Part Details for 0334824853 by Molex
Overview of 0334824853 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 0334824853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0334824853-ND
|
DigiKey | CONN PLUG HSG 8POS 3.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
8250 In Stock |
|
$1.0680 / $1.9700 | Buy Now |
DISTI #
0334824853
|
Avnet Americas | MX150 ASSY 1.5 BLD 2X4 STGY D/8 - Bulk (Alt: 0334824853) RoHS: Compliant Min Qty: 2100 Package Multiple: 1050 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0052 / $1.4947 | Buy Now |
DISTI #
VDP:6627_18247871
|
Arrow Electronics | Conn Housing PL 8 POS 3.5mm Crimp ST Cable Mount Stone Gray Bag RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 10 Weeks | Americas - 2100 |
|
$1.4690 | Buy Now |
DISTI #
MOL33482-4853
|
Heilind Electronics | MX150 ASSY 1.5 BLD 2X4 STGY D/8 | Americas - 0 in Stock |
|
$1.8093 / $1.8363 | Buy Now |
DISTI #
83634099
|
Verical | Conn Housing PL 8 POS 3.5mm Crimp ST Cable Mount Stone Gray Bag RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 | Americas - 2100 |
|
$1.4690 | Buy Now |
DISTI #
33482-4853
|
TTI | Automotive Connectors MX150 PLG 02X04P POL D Min Qty: 1050 Package Multiple: 1050 Container: Each |
Americas - 2100 In Stock |
|
$1.4900 | Buy Now |
DISTI #
000000000005600001
|
Sager | Automotive Connectors MX150 PLG 02X04P POL D Min Qty: 2100 | 0 |
|
$1.6700 / $1.7200 | Buy Now |
Part Details for 0334824853
0334824853 CAD Models
0334824853 Part Data Attributes
|
0334824853
Molex
Buy Now
Datasheet
|
Compare Parts:
0334824853
Molex
COMBINATION LINE CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.875 inch | |
Body Depth | 2.143 inch | |
Body Length | 0.887 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |