Part Details for 0334824852 by Molex
Overview of 0334824852 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 0334824852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0334824852-ND
|
DigiKey | CONN PLUG HSG 8POS 3.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
946 In Stock |
|
$0.5352 / $1.2400 | Buy Now |
DISTI #
0334824852
|
Avnet Americas | Conn Housing Wire to Board PL 8 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 0334824852) Min Qty: 2100 Package Multiple: 1050 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9253 / $1.3760 | Buy Now |
DISTI #
MOL33482-4852
|
Heilind Electronics | MX150 ASSY 1.5 BLD 2X4 DKGY C/8 | Americas - 0 in Stock |
|
$1.4085 / $1.6903 | Buy Now |
DISTI #
33482-4852
|
TTI | Automotive Connectors MX150 ASSY 1.5 BLD 2X4 DKGY C/8 Min Qty: 2100 Package Multiple: 1050 Container: Each | Americas - 0 |
|
$1.3700 / $1.4000 | Buy Now |
DISTI #
000000000006321092
|
Sager | Automotive Connectors Min Qty: 2100 | 0 |
|
$1.2800 / $1.5900 | Buy Now |
Part Details for 0334824852
0334824852 CAD Models
0334824852 Part Data Attributes
|
0334824852
Molex
Buy Now
Datasheet
|
Compare Parts:
0334824852
Molex
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.875 inch | |
Body Depth | 2.143 inch | |
Body Length | 0.887 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |