There are no models available for this part yet.
Overview of 0334822387 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0334822387 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0334822387-ND
|
DigiKey | MX150 ASSY BLD 2X10 BK A/10 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
449 In Stock |
|
$2.5912 / $4.8000 | Buy Now | |
DISTI #
0334822387
|
Avnet Americas | MX150 ASSY BLD 2X10 BK A/10 (Alt: 0334822387) Min Qty: 900 Package Multiple: 450 Lead time: 9 Weeks, 0 Days | 0 |
|
$2.0999 | Buy Now | |
DISTI #
MOL33482-2387
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL33482-2387 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
33482-2387
|
TTI | Automotive Connectors MX150 PLG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 450 In Stock |
|
$2.3000 / $4.7300 | Buy Now |