Part Details for 0334812201 by Molex
Overview of 0334812201 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334812201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0334812201-ND
|
DigiKey | CONN PLUG HSG 2POS 3.50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1202 In Stock |
|
$0.8217 / $1.8600 | Buy Now |
DISTI #
0334812201
|
Avnet Americas | Connector Sealed Housing Plug 2Position 3.5mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0334812201) Min Qty: 3300 Package Multiple: 1650 Lead time: 11 Weeks, 0 Days Container: Bulk | 49500 Factory Stock |
|
$0.5265 / $0.9276 | Buy Now |
DISTI #
MOL33481-2201
|
Heilind Electronics | MX150 ASSY 1.5 BLD 1X2 BLK A/2 | Americas - 30299 in Stock4950 On Order |
|
$0.5281 / $0.6676 | Buy Now |
DISTI #
33481-2201
|
TTI | Automotive Connectors MX150 PLG 01X02P A/2 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 109703 In Stock |
|
$0.5200 / $0.7700 | Buy Now |
DISTI #
MOL33481-2201
|
Interstate Connecting Components | MX150 ASSY 1.5 BLD 1X2 BLK A/2 | 5050825 On Order |
|
$0.5281 / $0.6676 | Buy Now |
DISTI #
000000000006267556
|
Sager | Automotive Connectors MX150 PLG 01X02P A/2 BLK Min Qty: 1 | 0 |
|
$1.0400 / $1.4200 | Buy Now |
DISTI #
0334812201
|
Avnet Asia | Connector Sealed Housing Plug 2Position 3.5mm Crimp Straight Cable Mount Bag (Alt: 0334812201) RoHS: Compliant Min Qty: 3300 Package Multiple: 1650 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |