Part Details for 0334810202 by Molex
Overview of 0334810202 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334810202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6683-ND
|
DigiKey | CONN PLUG HSG 2POS 3.50MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6049 In Stock |
|
$1.1262 / $2.4500 | Buy Now |
DISTI #
V36:1790_14024588
|
Arrow Electronics | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Gray MX 150™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2216 | Americas - 235 |
|
$0.8929 / $1.1240 | Buy Now |
DISTI #
64136003
|
Verical | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Gray MX 150™ Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2216 | Americas - 235 |
|
$1.1240 | Buy Now |
DISTI #
33481-0202
|
TTI | Automotive Connectors MX150 ASSY 1.5 BLD 1X2 LTGY B/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 0334810202
0334810202 CAD Models
0334810202 Part Data Attributes
|
0334810202
Molex
Buy Now
Datasheet
|
Compare Parts:
0334810202
Molex
Combination Line Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.681 inch | |
Body Depth | 2.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |