0334724924
Molex
Description: Combination Line Connector,

Overview of 0334724924 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 0334724924 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-0334724924-ND
DigiKey MX150 ASSY RCP 2X4 CS CPA DG C/8 Min Qty: 1 Lead time: 20 Weeks Container: Bulk 540
In Stock
  • 1 $1.6200
  • 10 $1.3800
  • 100 $1.1397
  • 1,080 $0.8998
  • 2,700 $0.8398
$0.8398 / $1.6200 Buy Now

CAD Models for 0334724924 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0334724924 by Molex

0334724924
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
1.102 inch
Body Depth
1.59 inch
Body Length
1.013 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
FEMALE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYSTYRENE
Mating Information
MULTIPAL MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
8
Want to compare parts?
  1. 0334724924
    Molex
    Combination Line Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0334724924 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0334724924 by Molex

Select Manufacturer
Which Manufacturer of 0334724924 would you like to use for your alert(s)?
  • Please alert me when 0334724924 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0334724924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0334724924 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0334724924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0334724924.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0334724924 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: