Part Details for 0334724806 by Molex
Overview of 0334724806 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0334724806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15797-ND
|
DigiKey | CONN RCPT HSG 8POS 3.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7326 In Stock |
|
$1.7574 / $2.5000 | Buy Now |
DISTI #
0334724806
|
Avnet Americas | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, with Connector Position Assurance - Bulk (Alt: 0334724806) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5426 / $2.4463 | Buy Now |
DISTI #
0334724806
|
Avnet Americas | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, with Connector Position Assurance - Bulk (Alt: 0334724806) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5426 / $2.4463 | Buy Now |
DISTI #
MOL33472-4806
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 2X4 CPA BLK A/8 | Americas - 110431 in Stock |
|
$1.2672 / $1.6019 | Buy Now |
DISTI #
33472-4806
|
TTI | Automotive Connectors MX150 SLD F REC DR 8CKT POL A W/CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 62151 In Stock |
|
$0.9000 / $1.2100 | Buy Now |
DISTI #
MOL33472-4806
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X4 CPA BLK A/8 | 18474 |
|
$1.2672 / $1.6019 | Buy Now |
DISTI #
0334724806
|
Avnet Asia | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, with Connector Position Assurance (Alt: 0334724806) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Lead time: 6 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0334724806
0334724806 CAD Models
0334724806 Part Data Attributes:
|
0334724806
Molex
Buy Now
Datasheet
|
Compare Parts:
0334724806
Molex
Combination Line Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.976 inch | |
Body Depth | 1.59 inch | |
Body Length | 1.013 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |