Part Details for 0334724044 by Molex
Overview of 0334724044 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0334724044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0334724044-ND
|
DigiKey | CONN RCPT HSG 4POS 3.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1162 In Stock |
|
$0.4845 / $1.1300 | Buy Now |
DISTI #
0334724044
|
Avnet Americas | Connector Sealed Housing Receptacle 16 Position 3.5mm Crimp Straight Cable Mount Carton - Bulk (Alt: 0334724044) Min Qty: 2400 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6668 / $0.9917 | Buy Now |
DISTI #
MOL33472-4044
|
Heilind Electronics | MX150 ASSY RCP 2X2 CPA DG C/4 | Americas - 591 in Stock |
|
$1.2367 / $1.5400 | Buy Now |
DISTI #
33472-4044
|
TTI | Automotive Connectors 4Ckt MX150 FML Dual Row Key C RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.9900 | Buy Now |
DISTI #
MOL33472-4044
|
Interstate Connecting Components | MX150 ASSY RCP 2X2 CPA DG C/4 | 197 |
|
$1.2367 / $1.5400 | Buy Now |
DISTI #
000000000006321090
|
Sager | Automotive Connectors MX150 ASSY RCP 2X2 CPA DG Min Qty: 2400 | 0 |
|
$0.9216 / $1.1400 | Buy Now |
Part Details for 0334724044
0334724044 CAD Models
0334724044 Part Data Attributes
|
0334724044
Molex
Buy Now
Datasheet
|
Compare Parts:
0334724044
Molex
MX150 ASSY 1.5 RCPT 2X2 CPA STGY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.976 inch | |
Body Depth | 1.59 inch | |
Body Length | 0.731 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 22 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |