Part Details for 0334722507 by Molex
Overview of 0334722507 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0334722507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0334722507-ND
|
DigiKey | MX150 ASSY RCP 2X10 CS CPA LG B/ Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
280 In Stock |
|
$2.2169 / $4.1100 | Buy Now |
DISTI #
0334722507
|
Avnet Americas | Connector Housing Power Receptacle 20 Position 3.5mm Crimp Straight Cable Mount Gray Carton - Bulk (Alt: 0334722507) RoHS: Not Compliant Min Qty: 2240 Package Multiple: 280 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7840 / $2.8291 | Buy Now |
DISTI #
MOL33472-2507
|
Heilind Electronics | MX150 ASSY RCP 2x10 CS CPA LG B/20 | Americas - 0 in Stock |
|
$2.3910 / $2.4267 | Buy Now |
DISTI #
33472-2507
|
TTI | Automotive Connectors MX150 REC 02X10P KEY B RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 280 In Stock |
|
$1.9700 / $4.0300 | Buy Now |
Part Details for 0334722507
0334722507 CAD Models
0334722507 Part Data Attributes:
|
0334722507
Molex
Buy Now
Datasheet
|
Compare Parts:
0334722507
Molex
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 1.094 inch | |
Body Depth | 1.59 inch | |
Body Length | 1.84 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |