Part Details for 0334713307 by Molex
Overview of 0334713307 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334713307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0334713307-ND
|
DigiKey | CONN RCPT HSG 3POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1277 In Stock |
|
$0.4723 / $1.0900 | Buy Now |
DISTI #
0334713307
|
Avnet Americas | Connector Sealed Housing Receptacle 3 Position 3.5mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0334713307) Min Qty: 2700 Package Multiple: 1350 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3388 / $0.4042 | Buy Now |
DISTI #
MOL33471-3307
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X3 CPA LT | Americas - 0 in Stock |
|
$0.4299 / $0.5041 | Buy Now |
DISTI #
33471-3307
|
TTI | Automotive Connectors MX150 SLD FEM CONN SR 3CKT KYB CPA LGRY RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 450 In Stock |
|
$0.4710 / $0.6830 | Buy Now |
DISTI #
000000000006321077
|
Sager | Automotive Connectors MX150 REC 01X03P KEY B GRY Min Qty: 2700 | 0 |
|
$0.3902 / $0.4818 | Buy Now |