Part Details for 0334710540 by Molex
Overview of 0334710540 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334710540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0334710540-ND
|
DigiKey | CONN RCPT HSG 5POS 3.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
546 In Stock |
|
$1.6180 / $3.4600 | Buy Now |
DISTI #
0334710540
|
Avnet Americas | MX150 ASSY 1.5 RCPT 1X5 CPA STGY D/5 - Bulk (Alt: 0334710540) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5627 | Buy Now |
DISTI #
MOL33471-0540
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X5 CPA S GY D/5 | Americas - 420 in Stock |
|
$1.9171 / $2.3874 | Buy Now |
DISTI #
33471-0540
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 1X5 CPA STGY D/5 RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 560 Container: Each | Americas - 0 |
|
$1.5900 | Buy Now |
DISTI #
MOL33471-0540
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X5 CPA S GY D/5 | 140 |
|
$1.9171 / $2.3874 | Buy Now |
Part Details for 0334710540
0334710540 CAD Models
0334710540 Part Data Attributes
|
0334710540
Molex
Buy Now
Datasheet
|
Compare Parts:
0334710540
Molex
Combination Line Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.814 inch | |
Body Depth | 1.586 inch | |
Body Length | 1.275 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |