Part Details for 0334680003 by Molex
Overview of 0334680003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 0334680003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11269CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12493 In Stock |
|
$0.0510 / $0.1900 | Buy Now |
DISTI #
0334680003
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0334680003) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0666 | Buy Now |
DISTI #
MOL33468-0003
|
Heilind Electronics | MX64 RCPT TERM TIN 18/20AWG RIGHT REEL PAYOFF | Americas - 0 in Stock |
|
$0.0484 / $0.0558 | Buy Now |
DISTI #
33468-0003
|
TTI | Automotive Connectors MX64 F TERM 18-20AWG B WIND REEL 9000 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 72000 In Stock |
|
$0.0500 / $0.0560 | Buy Now |
Part Details for 0334680003
0334680003 CAD Models
0334680003 Part Data Attributes
|
0334680003
Molex
Buy Now
Datasheet
|
Compare Parts:
0334680003
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.081 inch | |
Cable Entry-Min | 0.059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Used With | MX64 SEALED SINGLE ROW CRIMP HOUSING | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |
Alternate Parts for 0334680003
This table gives cross-reference parts and alternative options found for 0334680003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0334680003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1924879-1 | Connector Accessory | TE Connectivity | 0334680003 vs 1924879-1 |