Part Details for 03340 by Simpson Electric
Overview of 03340 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-405HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
54122-803340800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch | |
68033-409HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for 03340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1592
|
Newark | Current Meter, Meter Function:Ac Current, Meter Range:0A To 50A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-50 A, Display Accuracy ±:2%, Meter Movement:Iron-Vane Rohs Compliant: Na |Simpson 03340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.4100 | Buy Now |
DISTI #
529-03340
|
Mouser Electronics | Analog Panel Meters 1359 0-50 ACA 4.5 RoHS: Not Compliant | 0 |
|
$132.0800 / $149.4100 | Order Now |
DISTI #
70209431
|
RS | Panel Meter, Ammeter, E-mech, Analog, Range 0-50AAC, Stud, Dim 4.68"Lx4"H, Plastic | Simpson 03340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$124.3100 / $155.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.9500 / $135.9900 | Buy Now |