Part Details for 0334-0-15-01-34-27-10-0 by Mill-Max Mfg Corp
Overview of 0334-0-15-01-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-334MC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for 0334-0-15-01-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0334-015013427100-ND
|
DigiKey | CONN PIN RCPT .032-.046 HEX Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.7450 / $1.4400 | Buy Now |
DISTI #
575-0334015013427
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI 34 CON RoHS: Not Compliant | 21 |
|
$0.7280 / $1.3100 | Buy Now |
DISTI #
V36:1790_06449185
|
Arrow Electronics | Contact SKT 34 Size Press Fit ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2428 | Americas - 11263 |
|
$0.6917 / $0.7441 | Buy Now |
DISTI #
70947252
|
RS | Receptacle wth no tail | Mill-Max 0334-0-15-01-34-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.4400 | RFQ |
DISTI #
82776696
|
Verical | Contact SKT 34 Size Press Fit ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2428 | Americas - 11000 |
|
$0.6917 / $0.7441 | Buy Now |
DISTI #
000000000000398623
|
Sager | IC & Component Sockets 200u SN/PB OVER NI 34 CON Min Qty: 1000 | 0 |
|
$0.2029 / $1.2800 | Buy Now |
Part Details for 0334-0-15-01-34-27-10-0
0334-0-15-01-34-27-10-0 CAD Models
0334-0-15-01-34-27-10-0 Part Data Attributes
|
0334-0-15-01-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0334-0-15-01-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Samacsys Modified On | 2020-04-25 06:06:10 | |
Category CO2 Kg | 3.89 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0334-0-15-01-34-27-10-0
This table gives cross-reference parts and alternative options found for 0334-0-15-01-34-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0334-0-15-01-34-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0334-0-15-80-34-27-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0334-0-15-01-34-27-10-0 vs 0334-0-15-80-34-27-10-0 |