Part Details for 03320 by Simpson Electric
Overview of 03320 by Simpson Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-207HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
10139003320424BHLF | Amphenol Communications Solutions | HPCE VT Enhanced wall 36P24S Low HF | |
68033-209HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for 03320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1590
|
Newark | Current Meter, Meter Function:Ac Current, Meter Range:0A To 15A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-15 A, Display Accuracy ±:2%, Meter Movement:Iron-Vane Rohs Compliant: Na |Simpson 03320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.8700 | Buy Now |
DISTI #
529-03320
|
Mouser Electronics | Analog Panel Meters 1359 0-15 ACA 4.5 RoHS: Not Compliant | 0 |
|
$128.9500 / $145.8700 | Order Now |
|
Onlinecomponents.com | Panel Meter, Ammeter, E-mech, Analog, Range 0-15AAC, Stud, Dim 4.68"Lx4"H, Plastic | Simpson 03320 RoHS: Compliant |
2 In Stock |
|
$123.9900 / $141.7100 | Buy Now |
DISTI #
54331477
|
Verical | AC Current Meter Iron-Vane Movement Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 1 |
|
$161.1870 / $184.2230 | Buy Now |
|
Master Electronics | Panel Meter, Ammeter, E-mech, Analog, Range 0-15AAC, Stud, Dim 4.68"Lx4"H, Plastic | Simpson 03320 RoHS: Compliant |
2 In Stock |
|
$123.9900 / $141.7100 | Buy Now |