Part Details for 0332 08 by Lumberg Connect GmbH
Overview of 0332 08 by Lumberg Connect GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XPL2010-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5010-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 0332 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4188
|
Newark | Plug Acc. To Iec 61076-2-106, Ip 68, With Threaded Joint And Solder Terminals, Shielded At 360° Rohs Compliant: Yes |Lumberg 0332 08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.4200 / $13.5300 | Buy Now |
DISTI #
5405-033208-ND
|
DigiKey | M16 IP68 PLUG CABLEMOUNT 8 POLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
90 In Stock |
|
$8.4625 / $17.5300 | Buy Now |
DISTI #
70151655
|
RS | Connector IP68 Watertight Locking 8 0.75 5 A 60 VAC -3 pF | Lumberg 0332 08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 220 |
|
$13.7700 / $17.8800 | Buy Now |
DISTI #
78449081
|
Verical | Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port Box Min Qty: 6 Package Multiple: 1 | Americas - 81 |
|
$10.0800 / $12.5440 | Buy Now |
DISTI #
0332-08
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 8, 5A, 60V Min Qty: 1 | 81 |
|
$7.3400 / $10.1800 | Buy Now |