Part Details for 0332 06 by Lumberg Connect GmbH
Overview of 0332 06 by Lumberg Connect GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0332 06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4480
|
Newark | Circular Connector, 03 Series, Plug, 6, Pin, Solder, Cable Mount Rohs Compliant: Yes |Lumberg 0332 06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1381 |
|
$11.6900 / $16.3100 | Buy Now |
DISTI #
23AH4185
|
Newark | Plug Acc. To Iec 61076-2-106, Ip 68, With Threaded Joint And Solder Terminals, Shielded At 360° Rohs Compliant: Yes |Lumberg 0332 06 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9100 | Buy Now |
DISTI #
5405-033206-ND
|
DigiKey | M16 PLUG CABLE MOUNT 6 POLE SHIE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2344 / $13.6200 | Buy Now |
DISTI #
70151653
|
RS | Connector IP68 Watertight Locking 6 0.75 5 A 250 VAC -2 pF, 0332 Series | Lumberg 0332 06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2940 |
|
$10.6000 / $14.7200 | Buy Now |
DISTI #
0332-06
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 6, 5A, 250V Min Qty: 1 | 339 |
|
$7.4300 / $10.6200 | Buy Now |
|
VRG Components Inc | Plug acc. to IEC 61076-2-106, IP68, with threaded joint and solder terminals, shielded at 360° | 0 Stock |
|
RFQ |
Part Details for 0332 06
0332 06 CAD Models
0332 06 Part Data Attributes:
|
0332 06
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
0332 06
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |