Part Details for 0331218125 by Essentra Components
Overview of 0331218125 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0331218125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8459-ND
|
DigiKey | UNSLOTTED HEX BOLT 5/16-18 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1343 In Stock |
|
$0.2330 / $0.4800 | Buy Now |
DISTI #
144-0331218125
|
Mouser Electronics | Screws & Fasteners Unslotted Hex Bolt, 5/16-18 Thread, 1 1/4 Lg RoHS: Compliant | 0 |
|
$0.2330 / $0.4200 | Order Now |
DISTI #
72025738
|
RS | Unslotted Hex Bolt, 5/16-18 Thread, 1 1/4 Lg | Essentra Components 0331218125 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4330 / $0.4810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1647 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 31.8 mm (1.250 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in) RoHS: Compliant | 0 |
|
$0.1249 / $0.1964 | Buy Now |