There are no models available for this part yet.
Overview of 0331218100XM225 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0331218100XM225 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC8458-ND
|
DigiKey | HEX BOLT 5/16-18 THREAD 1 LG Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4808 | Buy Now | |
DISTI #
144-0331218100XM225
|
Mouser Electronics | Screws & Fasteners Hex Bolt, 5/16-18 Thread, 1 Lg RoHS: Compliant | 0 |
|
$0.4270 / $0.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3500 | Buy Now | ||
Onlinecomponents.com | Natural PU Flat Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in) RoHS: Compliant | 0 |
|
$0.2832 / $0.4175 | Buy Now |