There are no models available for this part yet.
Overview of 0331-0-15-80-18-80-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Price & Stock for 0331-0-15-80-18-80-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K4723
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0331-0-15-80-18-80-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $1.0400 | Buy Now | |
DISTI #
0331-0-15-80-18-80-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6753 | Buy Now | |
DISTI #
575-0331015801880
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 18 CON RoHS: Compliant | 0 |
|
$0.6060 / $1.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5040 | Buy Now | ||
DISTI #
000000000001643985
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 18 CON Min Qty: 1000 | 0 |
|
$0.1169 / $0.9537 | Buy Now |
CAD Models for 0331-0-15-80-18-80-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 0331-0-15-80-18-80-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Alternate Parts for 0331-0-15-80-18-80-10-0
This table gives cross-reference parts and alternative options found for 0331-0-15-80-18-80-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0331-0-15-80-18-80-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0331-0-15-80-18-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0331-0-15-80-18-80-10-0 vs 0331-0-15-80-18-01-10-0 |
0331-0-15-01-18-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0331-0-15-80-18-80-10-0 vs 0331-0-15-01-18-01-10-0 |