Part Details for 0330122003 by Molex
Overview of 0330122003 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0330122003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3692CT-ND
|
DigiKey | CONN SOCKET 22AWG CRIMP TIN Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
148603 In Stock |
|
$0.0420 / $0.1600 | Buy Now |
DISTI #
0330122003
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330122003) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 | Buy Now |
DISTI #
MOL33012-2003
|
Heilind Electronics | MX150 RCPT 0.3 TIN 22AWG B WI D SLD | Americas - 57750 in Stock |
|
$0.0431 / $0.0460 | Buy Now |
DISTI #
33012-2003
|
TTI | Automotive Connectors MX150 F 22AWG TIN Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 119000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
MOL33012-2003
|
Interstate Connecting Components | MX150 RCPT 0.3 TIN 22AWG B WI D SLD | 17325 |
|
$0.0431 / $0.0460 | Buy Now |
DISTI #
000000000002266257
|
Sager | Automotive Connectors MX150 CRMP 22AWG R PAYOFF F Min Qty: 70000 | 0 |
|
$0.0397 / $0.0432 | Buy Now |
DISTI #
0330122003
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0330122003) RoHS: Compliant Min Qty: 42000 Package Multiple: 21000 Lead time: 7 Weeks, 2 Days | 0 |
|
RFQ |