Part Details for 0330013022 by Molex
Overview of 0330013022 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0330013022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0330013022CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28609 In Stock |
|
$0.6447 / $1.3900 | Buy Now |
DISTI #
MOL33001-3022
|
Heilind Electronics | MX150 RCPT 0.3 GOLD 18/20AWG WIND UNSLD | Americas - 0 in Stock |
|
$0.1340 / $0.1520 | Buy Now |
DISTI #
33001-3022
|
TTI | Automotive Connectors MX150 RCPT 0.3 GOLD 18/20AWG DWIND UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1540 | Buy Now |
Part Details for 0330013022
0330013022 CAD Models
0330013022 Part Data Attributes
|
0330013022
Molex
Buy Now
Datasheet
|
Compare Parts:
0330013022
Molex
Wire Terminal, 1mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 33472 DUAL ROW HOUSING. 33476 HYBRID, 33471 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |