Part Details for 0330001002 by Molex
Overview of 0330001002 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0330001002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4685CT-ND
|
DigiKey | CONN PIN 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
106960 In Stock |
|
$0.0445 / $0.1600 | Buy Now |
DISTI #
0330001002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330001002) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 1200001957500 Factory Stock |
|
$0.0448 | Buy Now |
DISTI #
VDN:6625_14022725
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks | Americas - 285000 |
|
$0.0721 / $0.0869 | Buy Now |
DISTI #
V36:1790_14022725
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks Date Code: 2410 | Americas - 67500 |
|
$0.0708 / $0.0793 | Buy Now |
DISTI #
VDP:6627_14022725
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks | Americas - 52500 |
|
$0.0721 / $0.0869 | Buy Now |
DISTI #
V72:2272_14022725
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2485 |
|
$0.0578 / $0.1362 | Buy Now |
DISTI #
MOL33000-1002
|
Heilind Electronics | MX150 BLD TERM TIN 16-20AWG D WIND | Americas - 489375 in Stock |
|
$0.0457 / $0.0494 | Buy Now |
DISTI #
79935040
|
Verical | Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Americas - 285000 |
|
$0.0399 / $0.0548 | Buy Now |
DISTI #
80019057
|
Verical | Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Date Code: 2410 | Americas - 67500 |
|
$0.0416 / $0.0572 | Buy Now |
DISTI #
80621518
|
Verical | Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Americas - 52500 |
|
$0.0399 / $0.0548 | Buy Now |