Part Details for 0328700000 by Weidmüller Interface GmbH & Co. KG
Overview of 0328700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0328700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C0781
|
Newark | P 14/10 D01 Rt Saks4 |Weidmuller 0328700000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.2800 | Buy Now |
DISTI #
0328700000-ND
|
DigiKey | FUSE RING FR SAKS 4 10AMP R Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5008 | Buy Now |
DISTI #
0328700000
|
Avnet Americas | Connector Accessories Gauge Ring - Bulk (Alt: 0328700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.5198 | Buy Now |
DISTI #
470-0328700000
|
Mouser Electronics | DIN Rail Terminal Blocks P 14/10 D01 RT SAKS4 | 0 |
|
$1.9000 / $3.6500 | Order Now |
|
Onlinecomponents.com | P 14/10 D01 RT SAKS4. SAK Series, Gauge ring (automatic circuit breaker), 10 A, 11 mm GTIN (EAN): 4008190010294 RoHS: Compliant | 0 |
|
$1.5700 / $2.0100 | Buy Now |