Part Details for 032707.5YX2S by Littelfuse Inc
Overview of 032707.5YX2S by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 032707.5YX2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0504
|
Newark | Fuse - Micro2 Blade 32V Ag 7.5A 4000 Pc/ Bulk |Littelfuse 032707.5YX2S Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
032707.5YX2S-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE MICRO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1855 In Stock |
|
$0.1375 / $0.3400 | Buy Now |
DISTI #
576-032707.5YX2S
|
Mouser Electronics | Automotive Fuses 7.5A 106mV 32V Blade RoHS: Compliant | 5778 |
|
$0.1440 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.1429 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0877 / $0.1353 | Buy Now | |
|
Ozdisan Elektronik | FUSE MICRO2 BLADE 32V SLVR 7.5A | 0 |
|
$0.2883 / $0.3315 | RFQ |
DISTI #
46117
|
Waytek, Inc. | 7.5 A Micro2 Fuses 32V DC Brown -40C TO 125C BUSSMANN ATR REPLACES 46171 Min Qty: 20 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | 105 |
|
$0.4122 / $0.5880 | Buy Now |
Part Details for 032707.5YX2S
032707.5YX2S CAD Models
032707.5YX2S Part Data Attributes:
|
032707.5YX2S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
032707.5YX2S
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 47 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 032707.5YX2S
This table gives cross-reference parts and alternative options found for 032707.5YX2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 032707.5YX2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
032707.5UXS | Electric Fuse, | Littelfuse Inc | 032707.5YX2S vs 032707.5UXS |