-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0502
|
Newark | Fuse - Micro2 Blade 32V Ag 30A 4000 Pc/ Bulk |Littelfuse 0327030.YX2S RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
F11959-ND
|
DigiKey | FUSE AUTO 30A 32VDC BLADE MICRO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4653 In Stock |
|
$0.1375 / $0.2600 | Buy Now |
DISTI #
576-0327030.YX2S
|
Mouser Electronics | Automotive Fuses 30A 88mV 32V Blade RoHS: Compliant | 4748 |
|
$0.1640 / $0.3400 | Buy Now |
DISTI #
75561463
|
RS | Fuse - Micro2 Blade 32V Ag 30A 4000 pc | Littelfuse 0327030.YX2S Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 | RFQ |
|
Future Electronics | Fuse - Micro2 Blade 32V Ag 30A 4000 pc RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1360 / $0.1450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0843 / $0.1269 | Buy Now |
DISTI #
0327030.YX2S
|
TTI | Automotive Fuses 30A 88mV 32V Blade Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1340 | Buy Now |
|
Ozdisan Elektronik | FUSE MICRO2 BLADE 32V SILVER 30A | 0 |
|
$0.2919 / $0.3357 | RFQ |
DISTI #
46128
|
Waytek, Inc. | 30 A Micro2 Fuses 32V DC Green -40C TO 125C LIKE BUSSMANN ATR 46176 Min Qty: 20 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days | 4590 |
|
$0.4534 / $0.6468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0327030.YX2S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0327030.YX2S
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 1000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 0327030.YX2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0327030.YX2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327030.UXS | Electric Fuse, | Littelfuse Inc | 0327030.YX2S vs 0327030.UXS |
0327030.YX2T | Electric Fuse, | Littelfuse Inc | 0327030.YX2S vs 0327030.YX2T |