Part Details for 0327020.YX2T by Littelfuse Inc
Overview of 0327020.YX2T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0327020.YX2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8247
|
Newark | Fuse - Micro2 Blade 32V Sn 20A 4000 Pc/ Bulk |Littelfuse 0327020.YX2T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
F8245-ND
|
DigiKey | FUSE MICRO2 BLADE 32V SN 20A Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1600 | Buy Now |
DISTI #
576-0327020.YX2T
|
Mouser Electronics | Automotive Fuses Fuse - Micro2 Blade 32V Sn 20A 4000 pc RoHS: Compliant | 0 |
|
$0.1400 / $0.3300 | Order Now |
DISTI #
75561456
|
RS | Fuse - Micro2 Blade 32V Sn 20A 4000 pc | Littelfuse 0327020.YX2T Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1286 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0702 / $0.1058 | Buy Now |
|
Ozdisan Elektronik | FUSE MICRO2 BLADE 32V SN 20A | 0 |
|
$0.2600 / $0.2990 | RFQ |
Part Details for 0327020.YX2T
0327020.YX2T CAD Models
0327020.YX2T Part Data Attributes
|
0327020.YX2T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0327020.YX2T
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0327020.YX2T
This table gives cross-reference parts and alternative options found for 0327020.YX2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0327020.YX2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327020.UXS | Electric Fuse, | Littelfuse Inc | 0327020.YX2T vs 0327020.UXS |
0327020.LXS | Electric Fuse, | Littelfuse Inc | 0327020.YX2T vs 0327020.LXS |
0327020.YX2S | Electric Fuse, | Littelfuse Inc | 0327020.YX2T vs 0327020.YX2S |