Part Details for 0327-0-15-80-34-27-10-0 by Mill-Max Mfg Corp
Overview of 0327-0-15-80-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703273HYGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703272YGC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703270YGC-XXX-8EA | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 0327-0-15-80-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4714
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0327 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0327-0-15-80-34-27-10-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
ED11315-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
125 In Stock |
|
$0.7073 / $1.3600 | Buy Now |
DISTI #
575-0327015803427
|
Mouser Electronics | IC & Component Sockets 200u SN OVER NI 34 CON RoHS: Compliant | 93 |
|
$0.6380 / $1.3600 | Buy Now |
|
Future Electronics | Solder Mount 0.075 Leads Range 0.032-0.046 No Tail Receptacle RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.7450 / $0.8050 | Buy Now |
DISTI #
MMX0327-0-15-80-34-27-100
|
Heilind Electronics | Americas - 4500 in Stock51750 On Order |
|
$0.1640 / $0.2094 | Buy Now | |
DISTI #
MMX0327-0-15-80-34-27-100
|
Interstate Connecting Components | 150017250 On Order |
|
$0.1640 / $0.2094 | Buy Now | |
DISTI #
000000000001643976
|
Sager | IC & Component Sockets 200u SN OVER NI 34 CON Min Qty: 1000 | 0 |
|
$0.1819 / $1.2000 | Buy Now |
Part Details for 0327-0-15-80-34-27-10-0
0327-0-15-80-34-27-10-0 CAD Models
0327-0-15-80-34-27-10-0 Part Data Attributes
|
0327-0-15-80-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0327-0-15-80-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |