-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0327-0-15-15-34-27-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703273HYGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703272YGC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703270YGC-XXX-8EA | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2226
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spa... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 | Buy Now |
DISTI #
ED90081-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
19038 In Stock |
|
$0.2805 / $0.5600 | Buy Now |
DISTI #
575-032701515
|
Mouser Electronics | IC & Component Sockets SOCK PC SOLDER MOUNT RoHS: Compliant | 129192 |
|
$0.2250 / $0.5500 | Buy Now |
DISTI #
70967653
|
RS | IC & Component Sockets SOCK PC SOLDER MOUNT | Mill-Max 0327-0-15-15-34-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6300 | RFQ |
|
Future Electronics | 0327 Series Gold over Nickel 8 Amp Pin Receptacle w/ No Tail RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Bag |
323 Bag |
|
$0.4500 / $0.5050 | Buy Now |
|
Bisco Industries | 158 |
|
Buy Now | ||
DISTI #
MMX0327-0-15-15-34-27-100
|
Heilind Electronics | Americas - 79858 in Stock |
|
$0.2511 / $0.3260 | Buy Now | |
DISTI #
53833623
|
Verical | Contact SKT 34 Size Solder ST Thru-Hole Bulk Min Qty: 51 Package Multiple: 1 | Americas - 65 |
|
$1.6094 | Buy Now |
|
Bristol Electronics | 610 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0327-0-15-15-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0327-0-15-15-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 0327-0-15-15-34-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0327-0-15-15-34-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0327-0-15-80-34-80-10-0 | Mill-Max Mfg Corp | $0.7575 | PCB Terminal, ROHS COMPLIANT | 0327-0-15-15-34-27-10-0 vs 0327-0-15-80-34-80-10-0 |
0327-0-15-15-34-14-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 0327-0-15-15-34-27-10-0 vs 0327-0-15-15-34-14-10-0 |
0327-0-15-01-34-27-10-0 | Mill-Max Mfg Corp | $0.3223 | PCB Terminal, | 0327-0-15-15-34-27-10-0 vs 0327-0-15-01-34-27-10-0 |